ABB SN201 SN201 Miniature Circuit Breaker, 1-Pole, 10A, Type D, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 186-3485
- Mfr. Part No.:
- 2CSS255102R0101
- Brand:
- ABB
Subtotal (1 unit)*
$110.75
(exc. GST)
$121.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.75 |
*price indicative
- RS Stock No.:
- 186-3485
- Mfr. Part No.:
- 2CSS255102R0101
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | SN201 | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 85mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range SN201 | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 85mm | ||
Height 85mm | ||
Reset Actuator Type Toggle Switch | ||
ABB SN201 Series MCB, 10A Current Rating , 1+N Poles - 2CSS255102R0101
This MCB is a Compact circuit breaker designed for use in various electrical applications. It is equipped with one pole and a NEUTRAL (1+N) configuration, it has a current rating of 10 A and operates efficiently at a rated AC voltage of 230 V. The DIN rail mount dimensions of 18mm width and 69mm length allow for seamless integration into standard electrical panels, ensuring reliable performance in everyday use.
Features & Benefits
• Type D tripping characteristics effectively handle high inrush currents
• Rated for 10 A to protect lighting circuits and appliances
• Breaking capacity of 6 kA safeguards against severe fault conditions
• Toggle switch reset actuator simplifies manual operation
• Screw Terminal contacts guarantee secure wire connections
• Rated for 10 A to protect lighting circuits and appliances
• Breaking capacity of 6 kA safeguards against severe fault conditions
• Toggle switch reset actuator simplifies manual operation
• Screw Terminal contacts guarantee secure wire connections
Applications
• Excellent choice for residential electrical systems
• Used in commercial installations for lighting circuits
• Suitable for protecting small machinery and equipment
• Ideal in automation to prevent electrical overloads
• Frequently employed in electrical control panels for added safety
• Used in commercial installations for lighting circuits
• Suitable for protecting small machinery and equipment
• Ideal in automation to prevent electrical overloads
• Frequently employed in electrical control panels for added safety
What tripping characteristics does this circuit breaker exhibit?
It features Type D characteristics, which are specifically designed to manage high inrush currents, making it suitable for circuits with inductive loads like transformers and motors.
How does the breaking capacity contribute to its functionality?
The 6 kA breaking capacity ensures that the circuit breaker can efficiently interrupt fault currents, protecting the circuit from potential damage and maintaining system safety.
What kind of protection does it provide against electrical faults?
This circuit breaker incorporates short circuit protection to prevent damage from overcurrent conditions, enhancing safety and reliability in electrical installations.
How does the toggle switch aid in using this circuit breaker?
The toggle switch provides a straightforward means of resetting the breaker after a trip, facilitating easy operation and maintenance without the need for additional tools.
Related links
- ABB SN201 SN201 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 4A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 2A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity