ABB SN201 SN201 Miniature Circuit Breaker, 1-Pole, 16A, Type D, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 186-3488
- Mfr. Part No.:
- 470663
- Brand:
- ABB
Subtotal (1 unit)*
$107.75
(exc. GST)
$118.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.75 |
*price indicative
- RS Stock No.:
- 186-3488
- Mfr. Part No.:
- 470663
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | SN201 | |
| Series | SN201 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Height | 85mm | |
| Depth | 85mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range SN201 | ||
Series SN201 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Height 85mm | ||
Depth 85mm | ||
- COO (Country of Origin):
- IT
ABB SN201 Series MCB, 16A Current Rating, 1+N Poles - 470663
This miniature circuit breaker is designed to protect electrical circuits against overloads and short circuits. It features a single pole plus neutral configuration, suitable for final distribution applications. Crafted for DIN rail mounting, it measures 18mm in width, 69mm in depth and has a rated operational voltage of 230V.
Features & Benefits
• Short circuit protection prevents electrical fires and damage
• High breaking capacity of 10kA ensures reliable operation
• Toggle switch reset actuator for easy manual operation
• Cage clamp terminal enables secure connections
• Compact design fits in standard DIN rail setups
• Type D tripping characteristics for motors and high inrush applications
Applications
• Used for protecting long cable lengths in electrics
• Suitable for installation in TN and IT systems
• Designed for circuits requiring a neutral on the left
• Ideal for commercial and industrial electrical distribution
What is the significance of the Type D tripping characteristic?
The Type D characteristic is particularly beneficial for circuits with high inrush currents, such as motors, allowing for temporary overloads without nuisance tripping while still providing effective protection against sustained overloads.
How does the cage clamp terminal enhance usability?
Cage clamp terminals ensure secure and efficient connections, reducing the risk of loose wiring and facilitating quick installation and maintaining reliability over time.
What are the key advantages of using a DIN rail-mounted circuit breaker?
DIN rail mountability provides convenient installation and organisation in electrical panels, saving space and ensuring efficient use of equipment in both home and industrial settings.
Related links
- ABB SN201 SN201 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 4A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 2A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity