ABB SN201 Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

$119.03

(exc. GST)

$130.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.03

*price indicative

RS Stock No.:
186-3484
Mfr. Part No.:
2CSS255102R0064 SN201 C6-L
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Series

SN201

Terminal Type

Screw

IP Rating

IP20

Depth

85mm

Standards/Approvals

IEC/EN 60898-1

Height

85mm

Width

18mm

Reset Actuator Type

Toggle Switch

ABB SN201 Series MCB, 6A Current Rating , 1+N Pole Configuration - 2CSS255102R0064 SN201 C6-L


This MCB is a compact, single pole and NEUTRAL circuit breaker designed for residential electrical protection. With a current rating of 6 A and a rated AC voltage of 230 V, it meets essential safety standards. It is designed to be mounted on a DIN rail, its dimensions of 18mm in width and 69mm in both length and depth make it an Ideal choice for space-constrained installations.

Features & Benefits


• Offers short circuit protection to enhance safety
• Suitable for 230V applications ensuring compatibility
• Features a Type C tripping characteristic for reliable performance
• Provides 6 kA breaking capacity for effective fault interruption
• Utilises a screw Terminal contact type for secure connectivity
• Designed for easy installation on DIN rails for convenience

Applications


• Used with residential electrical panels for circuit protection
• Ideal for automation systems requiring reliable circuit interruption
• Suitable for light commercial electrical installations
• Applicable in motor circuits needing efficient overload protection

What current rating does this device support for optimal usage?


The current rating is 6 A, suitable for various residential applications.

How does this circuit breaker enhance safety in electrical systems?


It features short circuit protection to prevent damage from electrical faults, ensuring user safety.

What mounting style is compatible with this circuit breaker?


It is designed for easy installation on standard DIN rails, facilitating quick and secure setup.

Which type of tripping characteristic does this circuit breaker provide?


It comes with a Type C tripping characteristic, Ideal for applications with high inrush currents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy