Schneider Electric CA3SK Contactor, 24V Coil, 2-Pole, 10 A 24V, 1 NO/1 NC, 600V ac
- RS Stock No.:
- 744-6756
- Mfr. Part No.:
- CA3SK11BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$142.58
(exc. GST)
$156.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 27 November 2026
- Plus 10 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 - 2 | $142.58 |
| 3 - 4 | $138.59 |
| 5 + | $132.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-6756
- Mfr. Part No.:
- CA3SK11BD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 600V ac | |
| Contact Current | 10A | |
| Series | CA3SK | |
| Mount Type | Plate, Rail Mount | |
| Function | Control Relay | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -20°C | |
| Contactor Application | Control Relay | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 50°C | |
| Width | 27mm | |
| Length | 56mm | |
| Standards/Approvals | UL 60947-5-1, EN/IEC 60947-5-1, RoHS, UKCA, CB scheme, CE, CSA C22.2 No 60947-5-1, cULus, EAC | |
| Depth | 55.5mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 600V ac | ||
Contact Current 10A | ||
Series CA3SK | ||
Mount Type Plate, Rail Mount | ||
Function Control Relay | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -20°C | ||
Contactor Application Control Relay | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 50°C | ||
Width 27mm | ||
Length 56mm | ||
Standards/Approvals UL 60947-5-1, EN/IEC 60947-5-1, RoHS, UKCA, CB scheme, CE, CSA C22.2 No 60947-5-1, cULus, EAC | ||
Depth 55.5mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- CZ
Schneider Electric CA3SK Series Contactor, 10A Operational Current, 24V Coil Voltage - CA3SK11BD
Features & Benefits
• 10A operational current enabling moderate load switching
• Rated insulation up to 690V supporting high-voltage use cases
• Screw clamp terminals for secure wiring and varied conductor sizes
• Mechanical endurance of 10M cycles for frequent operation
• Compact 27mm width for space-saving panel layouts
Applications
• Ideal for relay logic and interlock functions in machinery
• used with DC control systems requiring 1NO+1NC feedback
• Can be used for modular DIN-rail or plate-mounted assemblies
What conductor sizes can be connected to the terminals?
How does it behave electrically during Coil operation and release?
What environmental conditions affect installation?
What mounting and protection options are available?
Note
Related links
- Schneider Electric TeSyS CA Contactor 2-Pole 2.2 W 24V dc 600V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 600V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 600V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 600V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V dc
- Schneider Electric TeSyS CA Contactor 5-Pole 3 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V dc
