Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 1-Pole, 50A, Type C, 240V ac AC, 72 V dc DC, 15 kA Breaking
- RS Stock No.:
- 288-7097
- Mfr. Part No.:
- A9F94150
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$446.44
(exc. GST)
$491.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.44 |
*price indicative
- RS Stock No.:
- 288-7097
- Mfr. Part No.:
- A9F94150
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Range | Acti9 | |
| Series | iC60L | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Standards/Approvals | IEC 60947-2 EN 60947-2, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Range Acti9 | ||
Series iC60L | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Width 18mm | ||
Depth 78.5mm | ||
Height 85mm | ||
Standards/Approvals IEC 60947-2 EN 60947-2, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker offers reliable protection to your electrical circuits with its 1P poles and 50A rated current. With its compact design and high breaking capacity, it is ideal for distribution applications in both AC and DC networks.
Thermal Magnetic trip unit technology ensures reliable operation
Suitable for isolation and conforms to EN and IEC standards
Contact position indicator for easy monitoring
Utilisation category A for enhanced performance
Related links
- Schneider Electric Acti9 iC60 Miniature Circuit Breaker 50A 500V ac AC 15 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 50A 240V ac AC 6 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 25A 230V ac AC 25 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 40A 230V ac AC 20 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 10A 230V ac AC 70 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 16A 230V ac AC 25 kA
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 20A 240V ac AC 15 kA Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 50A 440V ac AC 70 kA
