Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 1-Pole, 10A, Type B, 230V ac AC, 72 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

$145.58

(exc. GST)

$160.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.58

*price indicative

RS Stock No.:
288-7083
Mfr. Part No.:
A9F93110
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

72V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20

Standards/Approvals

IEC 60947-2, EN 60898-1, EN 60947-2, IEC 60898-1

Depth

78.5mm

Width

18mm

Height

85mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is a reliable and efficient device designed for distribution applications. With a breaking capacity of up to 15000A, it ensures optimal protection for electrical circuits. This thermal magnetic circuit breaker is suitable for both AC and DC networks, making it versatile for various installations. Additionally, its compact design and easy installation on DIN rails make it a practical choice for both residential and commercial settings.

Utilisation in Category A applications for reliable protection

Toggle control type and trip indicator for easy monitoring

IP20 protection

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy