Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 2-Pole, 1.6A, Type Z, 400V ac AC, 125 V dc DC, 15 kA

Subtotal (1 unit)*

$749.28

(exc. GST)

$824.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$749.28

*price indicative

RS Stock No.:
288-7081
Mfr. Part No.:
A9F92272
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

1.6A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9 iC60

Terminal Type

Single Terminal

IP Rating

IP20

Standards/Approvals

EN 60947-2, IEC 60947-2

Width

36mm

Depth

78.5mm

Height

85mm

Tripping Mechanism

Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker designed for distribution applications. With a compact design and reliable performance, this circuit breaker is an essential component for ensuring electrical safety in various settings.

2 pole configuration for efficient protection

Thermal magnetic trip unit technology for reliable operation

High breaking capacity of 15000A for added safety

Utilisation category A for optimal performance

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy