Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 3-Pole, 10A, Type B, 440V ac AC, 180 V dc DC, 25 kA Breaking

Subtotal (1 unit)*

$679.26

(exc. GST)

$747.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$679.26

*price indicative

RS Stock No.:
288-7086
Mfr. Part No.:
A9F93310
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

180V dc

Breaking Capacity

25kA

Mount Type

Fixed

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20

Standards/Approvals

EN 60947-2 IEC 60898-1 IEC 60947-2 EN 60898-1, RoHS

Depth

78.5mm

Height

85mm

Width

54mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is a reliable device designed for distribution applications. With a compact design, it offers a breaking capacity of up to 70KA for various voltage ranges. This thermal magnetic circuit breaker is suitable for Category A utilization and comes with multiple standard certifications for quality assurance.

Complies with EN and IEC standards for safety and quality assurance

Suitable for Category A utilization with compatibility for isolation

Earth leakage protection and IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy