Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 4-Pole, 40A, Type Z, 400V AC, 250 V dc DC, 20 kA Breaking

Subtotal (1 unit)*

$957.21

(exc. GST)

$1,052.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$957.21

*price indicative

RS Stock No.:
211-2498
Mfr. Part No.:
A9F92440
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type Z

Rated AC Voltage

400V

Rated DC Voltage

250V dc

Mount Type

DIN Rail

Breaking Capacity

20kA

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Depth

78.5mm

Width

72mm

Standards/Approvals

EN 60947-2, IEC 60947-2

Height

85mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric iC60L series AC/DC miniature circuit breaker having 4 Pole integrated with Thermal-magnetic tripping technology.

Green Premium product

Thermal-magnetic trip unit technology

DIN rail mounting support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy