Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 3-Pole, 1.6A, Type K, 500V ac AC, 100 kA Breaking
- RS Stock No.:
- 106-758
- Mfr. Part No.:
- A9F95372
- Brand:
- Schneider Electric
Subtotal (1 pack of 1 unit)*
$1,319.25
(exc. GST)
$1,451.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | $1,319.25 |
*price indicative
- RS Stock No.:
- 106-758
- Mfr. Part No.:
- A9F95372
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 500V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 100kA | |
| Range | Acti9 | |
| Series | Acti9 iC60 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60947-2, IEC 60947-2 | |
| Height | 85mm | |
| Width | 54mm | |
| Depth | 78.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 500V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 100kA | ||
Range Acti9 | ||
Series Acti9 iC60 | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN 60947-2, IEC 60947-2 | ||
Height 85mm | ||
Width 54mm | ||
Depth 78.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 iC60L miniature circuit breaker designed for distribution applications. With a high breaking capacity and various protection features, this product ensures safety and peace of mind for your electrical systems.
Compact design with 3 poles for versatile installation options
Utilisation category A conforming to EN 60947-2 for enhanced safety
IP20 degree of protection for protection against solid objects and limited dust ingress
Green Premium product with sustainable offer status for environmentally conscious usage
Related links
- Schneider Electric Acti9 iC60 Miniature Circuit Breaker 1.6A 500V ac AC 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1A 500V ac AC, 70 kA Breaking Capacity
- Schneider Electric Acti9 A9F Miniature Circuit Breaker 3A 500V ac AC, 15000 A Breaking Capacity
- Schneider Electric A9F A9F Miniature Circuit Breaker 1.6A 500V ac AC, 125 V dc DC
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1.6A 72 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1.6A 400V ac AC 25 kA
- Schneider Electric Acti9 A9F9 Miniature Circuit Breaker 1A 500V ac AC, 100 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 20A 180 V dc DC, 15000 A Breaking
