Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 1-Pole, 20A, 250V ac AC
- RS Stock No.:
- 287-6097
- Mfr. Part No.:
- R9PSC2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$62.21
(exc. GST)
$68.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.21 |
*price indicative
- RS Stock No.:
- 287-6097
- Mfr. Part No.:
- R9PSC2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Rated AC Voltage | 250V ac | |
| Range | Resi9 | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Rated AC Voltage 250V ac | ||
Range Resi9 | ||
Series Resi9 | ||
- COO (Country of Origin):
- BE
The Schneider Electric Resi9 XP CM Selector Switch is a versatile device designed for electrical circuit control, featuring a 2-position selector switch and a 20A rated current. With a durable construction and compliance with various standards, this switch ensures reliable performance for your electrical applications.
AC network type with 1 C/O composition for efficient electrical circuit control
Toggle 2 positions control type for easy operation
IP20 degree of protection for safe usage in various environments
Compliant with IEC 60669-1 and IEC 60947-5-1 standards for quality assurance
500V rated insulation voltage for enhanced safety
Clip-on mounting mode for easy installation on DIN rail
White colour design with compact dimensions of 81mm x 18mm x 77.5mm for seamless integration into electrical setups
- RS Stock No. 0358032
- Mfr. Part No. R9PCL2S
Each
$177.96
- RS Stock No. 0358033
- Mfr. Part No. R9PTC620
Each
$608.18
- RS Stock No. 2736432
- Mfr. Part No. 120938 PKZ-SOL20
Each
$304.91
Related links
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A, 250V ac AC
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 400V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 400V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 32A 400V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 10A 400V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity












