Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker, 3-Pole, 4A, Magnetic, 440V AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$545.17

(exc. GST)

$599.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.17

*price indicative

RS Stock No.:
212-0118
Mfr. Part No.:
A9F90304
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Magnetic

Rated AC Voltage

440V

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

Acti9

Series

Acti9 Moteur

Terminal Type

Single Terminal

IP Rating

IP20

Width

54mm

Standards/Approvals

IEC 60947-2, EN 60947-2

Depth

78.5mm

Height

85mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Magnetic

COO (Country of Origin):
FR
The Schneider Electric Acti 9 iC60L - miniature circuit breaker - with Magnetic Trip Unit Technology. Toggle-Control type & Trip indicator Local signalling. Overvoltage category IV & it comes with various Environmental standard characteristics protections like Tropicalisation 2 conforming to IEC 60068-1, Pollution degree 3 conforming to EN 60947-2 &3 conforming to IEC 60947-2.

Mechanical durability-20000 cycles

Electrical durability-10000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy