Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker, 2-Pole, 12.5A, Magnetic, 440V AC, 15 kA Breaking
- RS Stock No.:
- 212-0117
- Mfr. Part No.:
- A9F90282
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$503.65
(exc. GST)
$554.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $503.65 |
*price indicative
- RS Stock No.:
- 212-0117
- Mfr. Part No.:
- A9F90282
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 12.5A | |
| Tripping Characteristics | Magnetic | |
| Rated AC Voltage | 440V | |
| Mount Type | DIN Rail Mount | |
| Breaking Capacity | 15kA | |
| Range | Acti9 | |
| Series | Acti9 Moteur | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Tripping Mechanism | Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 12.5A | ||
Tripping Characteristics Magnetic | ||
Rated AC Voltage 440V | ||
Mount Type DIN Rail Mount | ||
Breaking Capacity 15kA | ||
Range Acti9 | ||
Series Acti9 Moteur | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2 | ||
Depth 78.5mm | ||
Height 85mm | ||
Tripping Mechanism Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti 9 iC60L - miniature circuit breaker - with Magnetic Trip Unit Technology. Toggle-Control type & Trip indicator Local signalling. Overvoltage category IV & it comes with various Environmental standard characteristics protections like Tropicalisation 2 conforming to IEC 60068-1, Pollution degree 3 conforming to EN 60947-2 &3 conforming to IEC 60947-2.
Mechanical durability-20000 cycles
Electrical durability-10000 cycles
Related links
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 4A 14 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 2.5A 440V ac AC, 40 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 16A 440V ac AC, 40 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 2.5A 3 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 63A 50 kA Breaking Capacity
- Schneider Electric MasterPact NW Acti9 Moteur Miniature Circuit Breaker 4A 3 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 63A 500 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 2A 500 V dc DC, 6 kA Breaking Capacity
