Schneider Electric PowerPact PowerPact Miniature Circuit Breaker, 3-Pole, 20A, Type D, 525V ac AC, 250 V dc DC, 14 kA
- RS Stock No.:
- 221-0892
- Mfr. Part No.:
- BDF36020
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$986.68
(exc. GST)
$1,085.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $986.68 |
*price indicative
- RS Stock No.:
- 221-0892
- Mfr. Part No.:
- BDF36020
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 525V ac | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 14kA | |
| Range | PowerPact | |
| Series | PowerPact | |
| IP Rating | IP40 | |
| Standards/Approvals | UL 489, NMX J-266, NEMA AB1, GB 14048.2, EN IEC 60947-5-1, EN IEC 60947-2, CSA C22.2 No. 5 | |
| Height | 137mm | |
| Width | 81mm | |
| Depth | 80mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 525V ac | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 14kA | ||
Range PowerPact | ||
Series PowerPact | ||
IP Rating IP40 | ||
Standards/Approvals UL 489, NMX J-266, NEMA AB1, GB 14048.2, EN IEC 60947-5-1, EN IEC 60947-2, CSA C22.2 No. 5 | ||
Height 137mm | ||
Width 81mm | ||
Depth 80mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- MX
Schneider Electric BDF36020
PowerPacT B-Frame brings thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. This PowerPacT B-Frame circuit breaker provides thermal magnetic circuit protection with a breaking capacity of 14kA at 600Y/347VAC. All PowerPacT B-Frame circuit breakers are equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. All PowerPacT circuit breakers have an integral push-to-trip button in the cover to manually trip the circuit breaker. PowerPacT B-Frame circuit breakers come in 1 to 4-pole unit mount construction and in 1 to 3-pole I-Line construction. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This unit has terminal nuts on both termination ends. This PowerPacT B, 20A, 3 pole, circuit breaker has a breaking capacity of 14kA at 600Y/347VAC. This circuit breaker has a continuous current rating of 80%. PowerPacT B circuit breakers comply to UL, CSA, NOM, and IEC standards and are CE marked.
The Schneider Electric circuit breaker has 3 number of poles with rated current of 20 A.It has thermal-magnetic trip unit technology.
Suitability for isolation Yes conforming to IEC 60947-2
Utilisation category A
Mechanical durability 15000 cycles conforming to IEC 947-1 Annex K ed 5.2
Electrical durability 10000 cycles conforming to IEC 947-1 Annex K ed 5.2 at 440 V In
Connection pitch 27 mm
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 8A 240V ac AC 14 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 240V ac AC 14 kA Breaking
- Schneider Electric PowerPact BDF Circuit Breaker - 4-Pole 525V ac, 250 V dc
- Schneider Electric PowerPact BDF Circuit Breaker - 3-Pole 525V ac, 250 V dc
- Schneider Electric PowerPact BDF Circuit Breaker - 3-Pole 525V ac, 250 V dc
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 15A 240V ac AC 14 kA Breaking
- Schneider Electric PowerPact BGL Thermal Magnetic Circuit Breaker - 2-Pole 18 kA, 525V ac
- Schneider Electric PowerPact BDF Circuit Breaker - 3-Pole 25 kA 250 V dc
