Schneider Electric PowerPact PowerPact Circuit Breaker -, 30A Current Rating 3-Pole

Subtotal (1 unit)*

$1,529.90

(exc. GST)

$1,682.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,529.90

*price indicative

RS Stock No.:
205-174
Mfr. Part No.:
BDF36030
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

30A

Product Type

Circuit Breaker

Number of Poles

3

Range

PowerPact

Series

PowerPact

Width

81mm

Terminal Type

Nut Terminal

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

Standards/Approvals

IEC 60947, IEC 6094751 GB 14048.UL 489 EN, CSA C. 5 EN

Rated AC Voltage

525V ac

Height

137mm

Depth

80mm

Rated DC Voltage

250V dc

COO (Country of Origin):
US
The Schneider Electric Circuit breaker has toggle control type. It has mechanical durability of 15000 cycles.

IK07 conforming to IEC 62262

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy