Schneider Electric PowerPact PowerPact Circuit Breaker -, 40A Current Rating 3-Pole
- RS Stock No.:
- 205-363
- Mfr. Part No.:
- BDF36040
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,529.90
(exc. GST)
$1,682.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,529.90 |
*price indicative
- RS Stock No.:
- 205-363
- Mfr. Part No.:
- BDF36040
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Current Rating | 40A | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Width | 81mm | |
| Terminal Type | Nut Terminal | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 525V ac | |
| Height | 137mm | |
| Standards/Approvals | IEC 6094751 CSA C. 5 NEMA AB1, IEC 60947 UL 489 EN, GB 14048. EN | |
| Depth | 80mm | |
| Rated DC Voltage | 250V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Current Rating 40A | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 3 | ||
Width 81mm | ||
Terminal Type Nut Terminal | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 525V ac | ||
Height 137mm | ||
Standards/Approvals IEC 6094751 CSA C. 5 NEMA AB1, IEC 60947 UL 489 EN, GB 14048. EN | ||
Depth 80mm | ||
Rated DC Voltage 250V dc | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit breaker has toggle control type. It has mechanical durability of 15000 cycles.
IK07 conforming to IEC 62262
Mercury free
Related links
- Schneider Electric PowerPact BDF Circuit Breaker - 3-Pole 525V ac, 250 V dc
- Schneider Electric PowerPact BDF Circuit Breaker - 3-Pole 525V ac, 250 V dc
- Schneider Electric PowerPact BDF Circuit Breaker - 4-Pole 525V ac, 250 V dc
- Schneider Electric PowerPact BDF Circuit Breaker - 4-Pole 525V ac, 250 V dc
- Schneider Electric PowerPact BDF Circuit Breaker - 4-Pole 525V ac, 250 V dc
- Schneider Electric PowerPact BDF Circuit Breaker - 3-Pole 25 kA 250 V dc
- Schneider Electric BDF Circuit Breaker 4-Pole 40A DIN Rail, Screw
- Schneider Electric BDF BDF Thermal Circuit Breaker - 4-Pole 525V ac, 250 V dc
