ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 4-Pole, 16A, Type C, 400V ac AC, 6 kA Breaking

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
183-3666
Mfr. Part No.:
2CDS244701R0164
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

System Pro M Compact

Series

System Pro M Compact

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

88mm

Standards/Approvals

IEC/EN 60898-1

Width

69mm

Height

85mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromagnetic, Thermomagnetic

COO (Country of Origin):
DE

ABB S200L Series MCB, 16A Current Rating, 400V Rated AC Voltage - 2CDS244701R0164


This miniature circuit breaker (MCB) features a robust 4-pole design. With a current rating of 16A and an operational voltage of 400V, it ensures efficient circuit protection. The device has dimensions of 70mm in width, 69mm in length, and 69mm in depth, making it suitable for limited space installations. Its toggle switch actuator allows for straightforward operation, while its DIN rail mounting style facilitates easy integration within electrical panels.

Features & Benefits


• Designed with a Type C tripping characteristic for high inrush current applications
• Offers a breaking capacity of 6 kA for enhanced fault protection
• Utilises screw terminals for secure and reliable connections
• Complies with IEC standards, ensuring reliable performance
• Compact design specifically tailored for DIN rail mounting convenience
• Suitable for ambient temperatures ranging from -25°C to +55°C

Applications


• Used with industrial machinery needing robust circuit protection
• Ideal for commercial electrical installations requiring reliable circuit management
• Employed in automation systems for safeguarding critical components
• Utilised in domestic systems for enhanced electrical safety

What are the advantages of a 4-pole design?


A 4-pole design offers comprehensive protection for three-phase systems and neutral, allowing for full circuit isolation and enhanced safety.

How does the Type C characteristic improve performance?


The Type C characteristic is specifically designed to manage high inrush currents typical in motors and transformers, reducing nuisance tripping.

What is the significance of a 6 kA breaking capacity?


A 6 kA breaking capacity ensures that the device can safely interrupt a significant fault current, thereby protecting circuits from damage.

Can this be used in high ambient temperature environments?


Yes, it operates efficiently within a temperature range of -25°C to +55°C, making it versatile for various installation settings.

What types of connections does it support?


It supports screw Terminal connections for a variety of conductor sizes, ensuring a stable and efficient installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy