ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 2-Pole, 6A, Type C, 400V ac AC, 6 kA Breaking
- RS Stock No.:
- 183-3623
- Mfr. Part No.:
- 2CDS242701R0064
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-3623
- Mfr. Part No.:
- 2CDS242701R0064
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 69mm | |
| Depth | 88mm | |
| Height | 88mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 69mm | ||
Depth 88mm | ||
Height 88mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
- COO (Country of Origin):
- DE
ABB S200L Series MCB, 6A Current Rating , 2 Poles - 2CDS242701R0064
This miniature circuit breaker (MCB) is designed for high-performance protection in electrical systems. Offering a 6A current rating, it features a Type C tripping characteristic. This Compact breaker measures 35mm in width and 69mm in length, making it suitable for DIN rail mounting, ensuring easy installation in various applications. Rated for 400V AC operation, it delivers a breaking capacity of 6kA.
Features & Benefits
• Type C tripping offers protection against overloads and short circuits
• Compact DIN rail mount design facilitates easy installation and saves space
• Toggle switch reset mechanism simplifies operation and fault recovery
• Screw Terminal connections enhance reliability and ease of wiring
• Complies with IEC EN standards for dependable circuit protection
• Compact DIN rail mount design facilitates easy installation and saves space
• Toggle switch reset mechanism simplifies operation and fault recovery
• Screw Terminal connections enhance reliability and ease of wiring
• Complies with IEC EN standards for dependable circuit protection
Applications
• Used with industrial machinery for overload protection
• Ideal for commercial electrical installations requiring reliable circuit breaks
• Suitable for residential where safety standards must be met
• Can be employed in renewable energy systems for circuit management
• Ideal for commercial electrical installations requiring reliable circuit breaks
• Suitable for residential where safety standards must be met
• Can be employed in renewable energy systems for circuit management
What is the importance of the Type C tripping characteristic?
This tripping characteristic allows the breaker to react quickly to short circuits while providing a higher tolerance for surge currents typical in motors and transformers. This ensures that operations remain uninterrupted during transient conditions.
How can the breaking capacity of this device enhance electrical safety?
With a breaking capacity of 6kA, it can safely interrupt high fault currents, minimising the risk of damage to the electrical system and enhancing safety for both users and equipment under fault conditions.
Is the MCB suitable for use in adverse environmental conditions?
Yes, it is designed to operate within ambient temperatures of -25°C to +55°C, ensuring reliability in diverse conditions, making it suitable for both indoor and outdoor applications.
Related links
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 16A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 40A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 63A 400V ac AC, 4.5 kA
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 4.5 kA