ABB SN201S L SN201 Miniature Circuit Breaker, 1-Pole, 32A, Type C, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 186-3481
- Mfr. Part No.:
- 2CSS245202R0324
- Brand:
- ABB
Subtotal (1 unit)*
$36.47
(exc. GST)
$40.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.47 |
*price indicative
- RS Stock No.:
- 186-3481
- Mfr. Part No.:
- 2CSS245202R0324
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 4.5kA | |
| Range | SN201S L | |
| Series | SN201 | |
| Terminal Type | Screwless | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Height | 85mm | |
| Depth | 85mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 4.5kA | ||
Range SN201S L | ||
Series SN201 | ||
Terminal Type Screwless | ||
IP Rating IP20 | ||
Width 18mm | ||
Height 85mm | ||
Depth 85mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Reset Actuator Type Toggle Switch | ||
ABB SN201 Series MCB, 32A Current Rating , 4.5kA Breaking Capacity - 2CSS245202R0324
This MCB (Miniature Circuit Breaker) by ABB is designed for reliable electrical protection. With dimensions of 18mm in width and 69mm in length, this 1+N configuration is equipped to manage currents up to 32 A with a tripping characteristic of Type C. It is suitable for rated AC voltage of 230 V, it provides a breaking capacity of 4.5 kA, supporting various installation scenarios.
Features & Benefits
• Provides short circuit protection for enhanced safety
• 32 A rating effectively manages high load applications
• Type C characteristics suitable for inductive loads
• Quick and easy installation on DIN rail mounts
• Screwless Terminal design for hassle free wiring
• Compact dimensions allow for efficient space utilisation
• 32 A rating effectively manages high load applications
• Type C characteristics suitable for inductive loads
• Quick and easy installation on DIN rail mounts
• Screwless Terminal design for hassle free wiring
• Compact dimensions allow for efficient space utilisation
Applications
• Utilised in residential and commercial electrical systems
• Employed in automation control panels
• Used in energy distribution boards
• Ideal for protecting motors and inductive loads
• Applicable in machinery and equipment installations
• Employed in automation control panels
• Used in energy distribution boards
• Ideal for protecting motors and inductive loads
• Applicable in machinery and equipment installations
What type of loads is this circuit breaker suitable for?
The Type C characteristic is designed to handle moderate inrush currents, making it Ideal for inductive loads such as motors and transformers.
How does the screwless Terminal facilitate my installation process?
The screwless Terminal allows for quick connections, eliminating the need for tools, which speeds up installation and ensures secure wiring without the risk of loose connections.
What are the implications of the 4.5 kA breaking capacity?
A breaking capacity of 4.5 kA ensures that the breaker can safely interrupt high fault currents, protecting the circuit from damage during overload or short circuit situations.
Can this circuit breaker be used in outdoor settings?
This product is intended for indoor use within a circuit board or panel, so outdoor applications would require appropriate enclosures to maintain performance and safety.
What ensures the Compact size is beneficial for installation?
The Compact design enables efficient use of space within distribution boards or control panels, allowing for more circuits to be installed in limited space without compromising on performance.
Related links
- ABB SN201S SN201 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201S SN201 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201S SN201 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 4A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 40A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201L SN201 Miniature Circuit Breaker 2A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201L SN201 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity