ABB SN201L SN201 Miniature Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 191-9457
- Mfr. Part No.:
- 2CSS245102R0164 SN201 L C16-L
- Brand:
- ABB
Subtotal (1 unit)*
$30.33
(exc. GST)
$33.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.33 |
*price indicative
- RS Stock No.:
- 191-9457
- Mfr. Part No.:
- 2CSS245102R0164 SN201 L C16-L
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 4.5kA | |
| Mount Type | DIN Rail | |
| Range | SN201L | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 69mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Height | 85mm | |
| Depth | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 4.5kA | ||
Mount Type DIN Rail | ||
Range SN201L | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 69mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Height 85mm | ||
Depth 85mm | ||
Reset Actuator Type Toggle Switch | ||
ABB MCB, DIN Rail Mounting, 20,000 Cycles Mechanical Endurance Rating - SN201 Series - 470238
Need a reliable safety device to protect your electric circuit? Opt for this MCB from ABB. It monitors the power supply and swiftly cuts it off when it senses a short circuit or current overload. With a type-C characteristic, it trips when it receives between five and ten times its rated current of 16A. This makes it suitable for systems prone to current surges and ensures time isn't wasted by nuisance tripping. Thanks to the wide operating temperature range of -25°C to +55°C, this MCB stands up to the heat of demanding working conditions.
Features & Benefits
• DIN rail mounting for quick installation without the need for tools
• Front-facing contact position indicator for convenient status monitoring
• Mechanical endurance rating of 20,000 cycles for durable performance
Applications
• Data centres
• Aviation engineering
• Warehouses
• Power supply units
How do I reset this MCB?
You can reset this device in a jiffy by simply flipping the toggle switch on the front.
Can I use this device in vibrating conditions?
Yes, it's built to withstand mechanical shock and vibration so you can rely on it to do its job, even if there's jostling and vibration.
Related links
- ABB SN201L SN201 Miniature Circuit Breaker 2A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 4A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 40A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201S L SN201 Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity