ABB SN201 SN201 Miniature Circuit Breaker, 1-Pole, 4A, Type C, 230V ac AC, 4.5 kA Breaking Capacity

Subtotal (1 unit)*

$68.37

(exc. GST)

$75.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.37

*price indicative

RS Stock No.:
186-3468
Mfr. Part No.:
2CSS245102R0044 SN201 L C4-L
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

4.5kA

Range

SN201

Series

SN201

Terminal Type

Cage Clamp

Standards/Approvals

IEC/EN 60898-1

Width

18mm

Height

85mm

Depth

85mm

Reset Actuator Type

Toggle Switch

ABB MCB, IP20 Rating, Screw Terminals - SN201 Series - 470232


When it comes to automatic circuit protection, get ahead of the curve with this MCB from ABB. As it has type-C tripping characteristics, the breaker trips at surges five to ten times its 4A current rating. A 1P+N design means it protects installations where you need to switch between single pole and neutral positions, all from a single-module device. This MCB keeps low-voltage motors and lighting systems safe during sudden fluctuations thanks to a breaking capacity of 4.5kA at maximum voltage.

Features & Benefits


• Compact dimensions of 69 (L) x 18 (W) x 85mm (D) for applications where space is limited

• IP20 rating means it's touch-proof and protected against objects over 12mm

• Can be mounted in any position to best suit your setup

• Red and green indicators give clear visuals of the contact position

Applications


• Production lines

• Construction sites

• Retail units

What conditions can I use this MCB in?


This robust device performs in challenging industrial settings, thanks to an operating temperature range between -25°C and +55°C.

How much does this unit weigh?


Tipping the scales at just 110g, this MCB won't weigh down your system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy