ABB SN201 SN201 Miniature Circuit Breaker, 1-Pole, 32A, Type C, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 186-3474
- Mfr. Part No.:
- 2CSS245102R0324
- Brand:
- ABB
Subtotal (1 unit)*
$37.12
(exc. GST)
$40.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.12 |
*price indicative
- RS Stock No.:
- 186-3474
- Mfr. Part No.:
- 2CSS245102R0324
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 4.5kA | |
| Mount Type | DIN Rail | |
| Range | SN201 | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 85mm | |
| Height | 85mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 4.5kA | ||
Mount Type DIN Rail | ||
Range SN201 | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 85mm | ||
Height 85mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 18mm | ||
- COO (Country of Origin):
- IT
ABB SN201 Series MCB, 69mm Length, 1P+N - 2CSS245102R0324
This MCB is designed for efficient circuit protection and reliable operation across various applications. It plays a key role in preventing electrical overloads and faults, contributing to the safety and stability of electrical systems while ensuring uninterrupted service.
Features & Benefits
• Combines 1P+N functionality for versatile circuit protection
• Rated for 32A current, increasing operational capacity
• Can handle breaking capacity up to 4.5 kA at 230V
• Compact width of 18mm optimises space in electrical panels
Applications
• Used in commercial building electrical distribution systems
• Suitable for residential installations requiring circuit protection
What steps are necessary for installation?
Ensure the power is completely shut off. Mount the MCB on a DIN rail, securely fixed. Connect the incoming and outgoing terminals according to the specific load requirements, adhering to local electrical codes.
How does the tripping mechanism function?
The Type C tripping characteristics protect against current surges, making it suited for inductive loads like motors and transformers. This ensures that normal operation does not cause nuisance tripping.
What is the optimal environment for operation?
The device is intended for standard indoor environments. It should be installed away from direct moisture, extreme temperatures, and dust accumulation to maintain optimal performance and longevity.
Related links
- ABB SN201 SN201 Miniature Circuit Breaker 1A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 25A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 4A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 40A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201S L SN201 Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking Capacity