ABB SN201S SN201 Miniature Circuit Breaker, 1-Pole, 10A, Type C, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 186-3478
- Mfr. Part No.:
- 2CSS245202R0104
- Brand:
- ABB
Subtotal (1 unit)*
$35.81
(exc. GST)
$39.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.81 |
*price indicative
- RS Stock No.:
- 186-3478
- Mfr. Part No.:
- 2CSS245202R0104
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 4.5kA | |
| Range | SN201S | |
| Series | SN201 | |
| Terminal Type | Screwless | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 18mm | |
| Depth | 85mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 4.5kA | ||
Range SN201S | ||
Series SN201 | ||
Terminal Type Screwless | ||
IP Rating IP20 | ||
Height 85mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 18mm | ||
Depth 85mm | ||
ABB MCB, 4kV Rated Impulse Withstand Voltage, 1P+N - SN201 Series - 2CSS245202R0104
Boost your system's electrical safety with this MCB from ABB. It does double duty by safeguarding against overloads and short circuits to prevent equipment damage and unnecessary downtime. Thanks to its modular design, you can couple it with other parts to streamline power delivery. The slender component, with dimensions of 69 (L) x 18 (W) x 85mm (H), squeezes easily into tight spaces. A 10A current rating makes it a good fit for different applications in industrial, commercial and domestic environments. IP40-rated housing shields the internal components against small tools and wires that can cause accidental damage. To make installation a cinch, the MCB clips simply onto a DIN rail.
Features & Benefits
• Screwless terminals help to speed up connection
• Toggle switch for at-a-glance contact position and problem detection
• Mechanical endurance of 20,000 cycles for consistent reliability
• Broad operating temperature scope between -25°C and +55°C makes it suitable for use in demanding conditions
Applications
• TN systems
• IT networks
• Medical equipment
• Commercial and domestic installations
Can this MCB withstand vibration?
Yes, it's shock resistant to help prevent accidental disconnection in vibrating environments.
Does this MCB have a neutral conductor?
Yes, this is a 1P+N device, meaning it has an integrated neutral conductor on the left for trickier applications.
Related links
- ABB SN201S SN201 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201S SN201 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201S L SN201 Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 25A 230V ac AC, 4.5 kA Breaking Capacity