ABB S-ARC1 S-ARC1 Miniature Circuit Breaker, 1-Pole, 16A, Type B, 240V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 175-9929
- Mfr. Part No.:
- 2CSA255901R9165 S-ARC1 B16
- Brand:
- ABB
Subtotal (1 unit)*
$490.44
(exc. GST)
$539.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $490.44 |
*price indicative
- RS Stock No.:
- 175-9929
- Mfr. Part No.:
- 2CSA255901R9165 S-ARC1 B16
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | S-ARC1 | |
| Series | S-ARC1 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 62606 | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range S-ARC1 | ||
Series S-ARC1 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Depth 69mm | ||
Height 85mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 62606 | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
ABB S-ARC1 Series MCB, 16A Current Rating , 1+N Poles - 2CSA255901R9165 S-ARC1 B16
This MCB, a pivotal device in electrical distribution systems, offers reliable protection against short circuits. It is designed by ABB, it operates at a rated voltage of 240V and features dimensions of 35mm in width and 69mm in depth and length. This device is a 1+N circuit breaker, encompassing a Type B tripping characteristic, making it suitable for various applications while ensuring safety and performance.
Features & Benefits
• Provides short circuit protection to enhance safety
• Rated for 16 A current to suit diverse applications
• Type B MCB ensures reliable tripping for standard loads
• Compact DIN rail mount design facilitates easy installation
• 6 kA breaking capacity protects against overcurrents
• Toggle switch actuator for straightforward reset functionality
• Rated for 16 A current to suit diverse applications
• Type B MCB ensures reliable tripping for standard loads
• Compact DIN rail mount design facilitates easy installation
• 6 kA breaking capacity protects against overcurrents
• Toggle switch actuator for straightforward reset functionality
Applications
• Used in residential electrical installations for circuit protection
• Integrated into industrial automation systems for overload management
• Employed in commercial settings to safeguard electrical circuits
• Utilised in consumer electronics for enhanced safety protocols
• Integrated into industrial automation systems for overload management
• Employed in commercial settings to safeguard electrical circuits
• Utilised in consumer electronics for enhanced safety protocols
What is the significance of the tripping characteristics in this device?
The Type B tripping characteristics ensure that the MCB effectively trips under standard load conditions, protecting circuits from overloads while allowing temporary surges.
Can this circuit breaker handle high inrush currents?
Yes, the Type B characteristic is designed to tolerate high inrush currents, making it suitable for applications with motors or inductive loads where temporary surges may occur.
How does the design of this device facilitate installation?
The DIN rail mount design allows for quick and secure installation within electrical distribution boards, streamlining the process for electricians.
What kind of maintenance is required for this MCB?
Typically, minimal maintenance is required
however, periodic inspections are recommended to ensure it operates correctly and to check for any signs of wear or damage.
Related links
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 16A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 13A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 10A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 20A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 6A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 16A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 20A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 6A 240V ac AC, 6 kA Breaking Capacity