Schneider Electric Acti9 Vigi iC60 Miniature Circuit Breaker, 2-Pole, 40A, Type A-SI, 230V ac AC

Subtotal (1 unit)*

$1,495.65

(exc. GST)

$1,645.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,495.65

*price indicative

RS Stock No.:
655-451
Mfr. Part No.:
A9V6E240
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type A-SI

Rated AC Voltage

230V ac

Range

Acti9

Series

Vigi iC60

COO (Country of Origin):
ES
The Schneider Electric Acti9 Active Vigi iC60 Diff Block is a 2-pole, 40A device with 30 mA Type A SI (Super Immune) earth leakage protection. It operates at 230 V and is compliant with EN/IEC 61009-1 and EN/IEC 61009-2-1 standards. The device is designed for AC networks with a frequency of 50 Hz.

Voltage indication On, off, fault trip

Installation method Snap-in

Mounting bracket Direct mounting on locking rods

Color White (RAL 9003)

Mechanical life 20,000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy