Schneider Electric Acti9 Vigi iC60 Miniature Circuit Breaker, 2-Pole, 25A, Type A-SI, 230V ac AC

Subtotal (1 unit)*

$1,429.41

(exc. GST)

$1,572.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,429.41

*price indicative

RS Stock No.:
655-444
Mfr. Part No.:
A9V6E225
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

25A

Tripping Characteristics

Type A-SI

Rated AC Voltage

230V ac

Range

Acti9

Series

Vigi iC60

COO (Country of Origin):
ES
The Schneider Electric Acti9 Active Vigi iC60 Diff Block is a 2P, 25A, 30mA Type A SI device, designed for 230V applications. It complies with standards EN/IEC 61009-1 and EN/IEC 61009-2-1.

Pole Description 2P

Rated operating current 25 A

Network Type AC

Network Frequency 50 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy