Schneider Electric Acti9 Active Vigi iDT40 Miniature Circuit Breaker, 1-Pole, 40A, Type A-SI, 230V ac AC
- RS Stock No.:
- 655-452
- Mfr. Part No.:
- A9Y6E640
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,408.28
(exc. GST)
$1,549.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,408.28 |
*price indicative
- RS Stock No.:
- 655-452
- Mfr. Part No.:
- A9Y6E640
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type A-SI | |
| Rated AC Voltage | 230V ac | |
| Range | Acti9 | |
| Series | Active Vigi iDT40 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type A-SI | ||
Rated AC Voltage 230V ac | ||
Range Acti9 | ||
Series Active Vigi iDT40 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 Active Vigi iDT40 Connected or Energy Measurement is a 1P+N device with a 40A rating and 30 mA Type A SI (Super Immune) earth leakage protection. It operates at 230 V with a network frequency of 50 Hz. The device is compliant with EN/IEC 61009-1 and EN/IEC 61009-2-1 standards, providing protection against earth leakage with Type A-SI.
Voltage indication On, off, fault trip
Installation method Snap-in
Mounting bracket Direct mounting on locking rods
Color White (RAL 9003)
Mechanical life 20,000 cycles
Related links
- Schneider Electric Acti9 Active Vigi iDT40 Miniature Circuit Breaker 40A 230V ac AC
- Schneider Electric Acti9 Active Vigi iC60 Miniature Circuit Breaker 25A 230V ac AC
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 25A 230V ac AC
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 40A 6000 A Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 40A 6000 A Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 1A 6000 A Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 32A 6000 A Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 25A 4500 A Breaking Capacity
