Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 500mA, Type D, 400V ac AC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-677
- Mfr. Part No.:
- 5SY8605-8
- Brand:
- Siemens
Subtotal (1 unit)*
$681.26
(exc. GST)
$749.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $681.26 |
*price indicative
- RS Stock No.:
- 610-677
- Mfr. Part No.:
- 5SY8605-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is an advanced solution designed for reliable protection in both infrastructural and industrial applications. It boasts a robust tripping characteristic class D, allowing it to handle significant fault currents while ensuring the safety of connected devices. Engineered to meet stringent quality standards, this circuit breaker is ideally suited for various environments, offering exceptional performance amidst fluctuating operational conditions. Its compact design facilitates seamless integration into existing systems, making installation straightforward. This model is particularly noteworthy for its operational resilience, featuring a high mechanical service life and a substantial breaking capacity, ensuring dependable performance over time.
Designed for enhanced protection in dynamic environments
Compact dimensions allow for efficient space management
Touch protection guarantees user safety during operation
Integrated with a high breaking capacity to withstand significant short circuits
Versatile installation options with a variety of mounting positions
Environmental resistance under various temperature conditions
Sustainably designed incorporating halogen-free materials
Mechanical design ensures durability over extended use periods
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 230V ac AC, 70 kA Breaking Capacity
