Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 500mA, Type C, 400V ac AC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-370
- Mfr. Part No.:
- 5SY8605-7
- Brand:
- Siemens
Subtotal (1 unit)*
$559.19
(exc. GST)
$615.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $559.19 |
*price indicative
- RS Stock No.:
- 610-370
- Mfr. Part No.:
- 5SY8605-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Width | 72mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Width 72mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for reliability and performance in demanding environments. Designed to accommodate the needs of infrastructure and industrial applications, it provides robust protection against electrical faults, ensuring the safety of your electrical installations. With its compact design and advanced safety features, this product not only maximises operational efficiency but also offers long-lasting durability. Built to meet stringent standards, it affords peace of mind when it comes to safeguarding your electrical systems. Its versatile installation options further enhance its usability, making it an essential component in modern electrical setups.
Robust construction ensures longevity and reliable performance
Compact dimensions allow for space-saving installations
Offers IP20 protection with conductors connected to enhance safety
Designed to operate effectively under a broad temperature range
Facilitates multiple conductor cross-sections for diverse application needs
Equipped with touch protection for increased safety
Features integrated halogen-free and silicon-free properties
Supports various mounting positions for installation flexibility
Includes combined terminals for easy and secure connections
Compliant with industry standards for peace of mind
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 230V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
