Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 500mA, Type D, 400V ac AC, 70 kA Breaking Capacity

Subtotal (1 unit)*

$552.71

(exc. GST)

$607.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$552.71

*price indicative

RS Stock No.:
610-485
Mfr. Part No.:
5SY8305-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

500mA

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

70kA

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC / EN 60947-2 / UL1077

Depth

76mm

Height

90mm

Width

54mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for optimal protection and reliability in any electrical system. This model features a robust build that ensures long-lasting performance, capable of handling operating voltages up to 400 V. Engineered in accordance with EN 60947-2 standards, this device distinguishes itself through its compact size and impressive breaking capacity of up to 70 kA, making it suitable for various applications in both industrial and infrastructural settings. Additionally, this circuit breaker boasts a comprehensive mechanical service life of 10,000 cycles, providing peace of mind and minimising the need for frequent replacements. It is also equipped with advanced touch protection features, ensuring enhanced safety during operation, while maintaining compliance with stringent environmental standards.

Compact design allows for space-efficient installation

High breaking capacity provides superior protection against electrical faults

Reliable performance across a wide range of ambient temperatures

User-friendly design facilitates easy installation and maintenance

Enhanced touch protection ensures compliance with safety regulations

Robust mechanical service life ensures durability and reliability

Environmentally friendly construction for sustainable operations

Suitable for a variety of applications in both industrial and infrastructure environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy