Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 500mA, Type C, 400V ac AC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-458
- Mfr. Part No.:
- 5SY8205-7
- Brand:
- Siemens
Subtotal (1 unit)*
$304.24
(exc. GST)
$334.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.24 |
*price indicative
- RS Stock No.:
- 610-458
- Mfr. Part No.:
- 5SY8205-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker represents a crucial component in electrical safety, expertly designed for use in both infrastructure and industry environments. Featuring a robust two-pole design, it offers superior protection against overcurrents and faults, ensuring operational reliability in demanding conditions. With a tripping characteristic class of C, this device is engineered to handle various load types, adjusting efficiently to electrical surges. Upholding standards such as EN 60947-2, it safeguards electrical systems at voltage levels up to 400 V, combining versatility with compliance. Its compact structure allows for convenient installation in tight spaces, and users can rely on its mechanical service life of 10,000 cycles, ensuring longevity and performance. Ideal for professionals seeking dependable circuit protection, this product is a testament to siemens' dedication to innovation and quality.
Designed for ease of installation on DIN rail
Enables touch protection for enhanced safety
Constructed with halogen-free and silicon-free materials
Suitable for a variety of operating temperatures from -25 °C to 55 °C
Features a breaking capacity of up to 70 kA for robust fault protection
Offers flexibility with adjustable mounting positions
Contains comprehensive environmental resistance capabilities
Facilitates straightforward connection with a range of conductor cross-sections
Structured to maintain functionality in challenging conditions
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 230V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
