Siemens SENTRON 5SY8 Miniature Circuit Breaker, 3-Pole, 500mA, Type C, 400V ac AC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-345
- Mfr. Part No.:
- 5SY8305-7
- Brand:
- Siemens
Subtotal (1 unit)*
$447.77
(exc. GST)
$492.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.77 |
*price indicative
- RS Stock No.:
- 610-345
- Mfr. Part No.:
- 5SY8305-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 70kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Height | 90mm | |
| Width | 54mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 70kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Height 90mm | ||
Width 54mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide exceptional protection for electrical circuits in industrial and infrastructural applications. Engineered with a robust tripping characteristic class C, it ensures reliable operation under varying loads. The breaker is rated for a high breaking capacity, accommodating both AC and DC systems, making it versatile for different setups. With a compact design that fits perfectly on a DIN rail, this reliable device offers ease of installation. It is engineered to operate efficiently across a wide range of environmental conditions, ensuring longevity and performance consistency. The product prioritises safety, featuring touch protection and halogen-free materials, and meets various industry standards. It's a solid choice for anyone looking to enhance the safety and reliability of their electrical installations.
Touch protection is integrated to prevent accidental contact
Compatible with a range of conductor sizes for flexible installation
Mechanically robust ensuring a long service life
Designed to withstand harsh environmental conditions
Supports a variety of operational currents accommodating diverse needs
Fastening method allows for quick and secure mounting
Environmental confirmations assure compliance with stringent standards
Exceptional short-circuit current breaking capacity enhances safety
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 230V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 500mA 400V ac AC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC, 70 kA Breaking Capacity
