Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 63A, Type C, 230V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-675
- Mfr. Part No.:
- 5SY8563-7
- Brand:
- Siemens
Subtotal (1 unit)*
$441.38
(exc. GST)
$485.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $441.38 |
*price indicative
- RS Stock No.:
- 610-675
- Mfr. Part No.:
- 5SY8563-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Height | 90mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Height 90mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide reliable protection for electrical circuits with its advanced technology and robust features. This device adheres to international standards, ensuring safety and efficiency for a wide range of applications. With its ability to handle high operational currents and breaking capacities, it is suitable for both domestic and industrial use, thus offering versatility in installation. The breaker is engineered with touch protection and is halogen-free, making it a safe choice for environments that require stringent safety measures. Its compact design facilitates easy installation on DIN rails, making it a practical choice for electrical panels.
Compact dimensions allow for versatile installation options
Robust design ensures long-lasting performance even in demanding environments
Touch protection feature enhances user safety
Halogen-free materials contribute to a safer working environment
Adaptable for use with various conductor sizes and types
Supports operational currents at varied temperatures for increased reliability
Compatible with supplementary devices offering flexibility in system design
Environmental certifications demonstrate compliance with industry standards
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 230V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 230V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 230V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 8A 230V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 230V ac AC 30 kA Breaking Capacity
