Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 50A, Type C, 230V ac AC, 60 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

$374.86

(exc. GST)

$412.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$374.86

*price indicative

RS Stock No.:
610-366
Mfr. Part No.:
5SY8550-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

25kA

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

Height

90mm

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered for optimal safety and reliable performance in diverse operational environments. This robust circuit protection device accommodates both AC and DC applications, ensuring dependable performance with a rated operational current of 50 A and a maximum insulation voltage of 250 V. With features designed to meet stringent industry standards, it provides superior tripping capabilities with a characteristic class C design, suitable for residential and industrial settings alike. Its compact size, measuring a mere 90 mm in height and 36 mm in width, allows for flexible installation in tight spaces, making it an ideal choice for modern electrical systems. Built to withstand environmental challenges, it operates efficiently within a temperature range of -25 °C to 55 °C, ensuring continued functionality even in extreme conditions. The device complies with IEC / EN standards, showcasing its commitment to quality and safety.

Designed with touch protection for enhanced user safety

Compact design facilitates easy integration into existing systems

Overvoltage category rating ensures compatibility with various installations

Mechanical service life rated at 10000 cycles for longevity

Suitable for both infrastructure and industrial operation

IP20 rating provides adequate protection against solid objects

Can accommodate a range of conductor cross-sections for flexible wiring

Halogen-free materials contribute to safer environments

Optional supplementary devices provide enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy