Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 1.6A, Type C, 230V ac AC, 60 V dc DC, 70 kA Breaking Capacity

Subtotal (1 unit)*

$214.19

(exc. GST)

$235.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.19

*price indicative

RS Stock No.:
610-364
Mfr. Part No.:
5SY8515-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

1.6A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

70kA

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

Depth

76mm

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for optimal protection in a compact form. This innovative solution features advanced technology that ensures the safety of electrical systems in various applications. Built to meet stringent standards, it guarantees reliability and performance under different environmental conditions. Its robust design allows for easy installation, making it a preferred choice for both industrial and infrastructural settings. Moreover, with an impressive mechanical service life and superior breaking capacity, this circuit breaker stands as a testament to quality engineering, providing peace of mind for both installers and users alike.

Optimised for protection in both residential and industrial environments

Mechanical service life up to 10000 operating cycles enhances durability

Compatible with various operational voltages including AC and DC

Features touch protection to ensure user safety

Compact design allows for efficient use of space in installations

Halogen-free and silicon-free materials promote environmental safety

Supports connections for a wide range of conductor types and sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy