Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 63A, Type D, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 610-606
- Mfr. Part No.:
- 5SY8263-8
- Brand:
- Siemens
Subtotal (1 unit)*
$758.46
(exc. GST)
$834.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $758.46 |
*price indicative
- RS Stock No.:
- 610-606
- Mfr. Part No.:
- 5SY8263-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Height | 90mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Height 90mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for high-performance applications in infrastructure and industry. Designed to operate at a voltage of 400 V and capable of accommodating operational currents of up to 63 A, this device ensures reliability and safety for complex electrical systems. With a mechanical service life exceeding 10,000 cycles, users can depend on its long-lasting functionality. The product features a robust design that meets the stringent requirements of EN 60947-2 standards, ensuring compliance across various environments. Its compact measurements make it adaptable to different installation scenarios, while advanced touch protection features elevate safety to the highest level. This miniature circuit breaker effectively guards against overloads and short circuits, providing peace of mind for business operations.
Designed to withstand rigorous operating conditions
Versatile connection options accommodate various conductor sizes
Incorporates advanced halogen-free materials for enhanced safety
Features touch protection for user confidence during operation
Supports installation of supplementary devices for expanding functionality
Robust breaking capacity ensures reliable performance under fault conditions
DIN rail fastening eases installation in diverse environments
Vibration resistance tailored for demanding industrial applications
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 230V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 63A 230V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
