Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 32A, Type C, 230V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-673
- Mfr. Part No.:
- 5SY8532-7
- Brand:
- Siemens
Subtotal (1 unit)*
$250.69
(exc. GST)
$275.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.69 |
*price indicative
- RS Stock No.:
- 610-673
- Mfr. Part No.:
- 5SY8532-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Height | 90mm | |
| Width | 36mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Height 90mm | ||
Width 36mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to enhance safety and reliability in various applications. With a configuration of 1P+N and a breaking capacity of up to 30 kA, it adheres to the stringent EN 60947-2 standards. Ideal for high-stakes environments, it offers an operational current rating that ranges efficiently at both 50 °C and 55 °C. Its robust mechanical service life of 10,000 cycles ensures longevity even under demanding conditions. This circuit breaker also incorporates innovative features like touch protection and halogen-free materials, making it a prudent choice for both infrastructure and industrial settings. Designed with versatility in mind, it accepts conductor cross-sectional areas from solid and stranded types, simplifying installation and adapting to a variety of wiring systems.
Combines safety and performance with high breaking capacity
Designed for easy installation with a DIN rail fastening method
Supports a broad operational temperature range enhancing adaptability
Incorporates touch protection to enhance user safety
Features combined terminal designs for efficient wiring
Boasts a mechanical service life suitable for prolonged use
Halogen-free and silicon-free construction promotes eco-friendliness
Capable of connecting various conductor sizes for flexible applications
Designed for compatibility with supplementary devices for added functionality
Developed according to IEC standards ensuring global reliability
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 400V ac AC 30 kA Breaking Capacity
