Siemens SENTRON 5SY8 Miniature Circuit Breaker, 1-Pole, 32A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity

Subtotal (1 unit)*

$151.89

(exc. GST)

$167.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.89

*price indicative

RS Stock No.:
610-598
Mfr. Part No.:
5SY8132-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

30kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Depth

76mm

Width

18mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered to deliver reliable protection for your electrical installations while ensuring optimal performance under varying conditions. Designed for compatibility with both single-phase and multi-phase operation, this device offers advanced features for safety and durability. Its compact design, featuring a width of just 18 mm, allows for efficient use of space on the DIN rail, making it a popular choice for industrial and infrastructural applications. With an excellent mechanical lifespan and robust specifications, this circuit breaker is ideal for environments where safety and performance are paramount, providing peace of mind to users who demand reliability.

Highly suitable for infrastructure and industrial applications

Touch protection feature enhances user safety during operation

With a mechanical service life of 10000 cycles it ensures long-term reliability

Offers halogen-free and silicon-free materials prioritising environmental considerations

Complies with international standards like IEC and UL ensuring quality assurance

Connectable conductor cross-section accommodates a range of wire sizes for versatility

Dual tightened torque options cater to diverse installation preferences

Vibration resistance ensures operational stability in dynamic environments

Extensive temperature range supports operation across varying environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy