Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 25A, Type C, 230V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-407
- Mfr. Part No.:
- 5SY8525-7
- Brand:
- Siemens
Subtotal (1 unit)*
$214.22
(exc. GST)
$235.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.22 |
*price indicative
- RS Stock No.:
- 610-407
- Mfr. Part No.:
- 5SY8525-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to ensure safety and reliability in various industrial and infrastructural applications. With robust performance characteristics, it effectively protects electrical circuits from overloads and short circuits, adhering to stringent EN 60947-2 standards. This innovative solution incorporates advanced technology for superior tripping accuracy and operational efficiency. Its compact design and compatibility with diverse installation environments make it an ideal choice for modern electrical systems. Crafted with care, this product not only optimises space but also delivers long-lasting durability under a wide range of environmental conditions. Experience peace of mind with the enhanced functionality and engineered excellence that defines this miniature circuit breaker.
Compact design for space-saving installation
Suitable for both AC and DC supply voltage applications
Flexibility in conductor cross-section connections
Enhanced mechanical service life for reliable performance
Touch protection feature to ensure user safety
Vibration-resistant design for increased operational stability
Highly suitable for infrastructure and industrial operations
Halogen-free construction promotes environmental safety
Neutral conductor switching capability for added versatility
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 20A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 32A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 13A 230V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
