Siemens SENTRON 5SY8 Miniature Circuit Breaker, 1-Pole, 2A, Type D, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity

Subtotal (1 unit)*

$131.76

(exc. GST)

$144.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.76

*price indicative

RS Stock No.:
610-557
Mfr. Part No.:
5SY8102-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

70kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Width

18mm

Depth

76mm

Height

90mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for reliable performance in infrastructure and industrial applications. Crafted to ensure optimal safety, it operates effectively under AC voltages, boasting an impressive breaking capacity of up to 70 kA. With a robust design that includes touch protection and halogen-free materials, this product prioritises both functionality and environmental considerations. The circuit breaker’s versatile installation options, suitable for any mounting position, make it an excellent choice for modern electrical systems. This product meets stringent standards, offering users peace of mind through its proven mechanical service life and operational reliability across varying temperatures.

Touch protection feature enhances user safety during operation

Halogen-free materials contribute to a more environmentally friendly choice

Versatile mounting options allow for installation in various positions

Mechanical service life ensures long-lasting performance in demanding applications

Robust design incorporates features for main switches in line with European standards

Designed to function effectively across a wide range of ambient temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy