Siemens SENTRON 5SY6 Miniature Circuit Breaker, 4-Pole, 50A, Type B, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$502.93

(exc. GST)

$553.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$502.93

*price indicative

RS Stock No.:
610-642
Mfr. Part No.:
5SY6650-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

SENTRON

Series

5SY6

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2/UL1077, IEC/EN 60898-1

Depth

76mm

Height

90mm

Width

72mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for dependable protection in various environments, offering robust performance at operational voltages of up to 400 V. This energy-efficient device stands out with its high breaking capacity, ensuring safety and reliability in infrastructure and industrial applications. With a compact design, it fits seamlessly into DIN rail installations while maintaining an aesthetic appeal. It combines functionality and durability with features like touch protection and a variety of connectivity options for different conductor cross-sections. This product is an optimal choice for professionals seeking to enhance their electrical systems with top-tier protection and reliability.

Designed for infrastructure and industrial applications

Touch protection feature enhances user safety

Compact dimensions ensure space-saving installation

Multiple pole design offers flexibility for specific needs

High mechanical service life ensures longevity

Equipped with halogen-free materials for environmental safety

Certification for general product approval provides peace of mind

Vibration resistance guarantees stability even in dynamic settings

Wide operating temperature range enables uninterrupted functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy