Siemens SENTRON 5SY6 Miniature Circuit Breaker, 4-Pole, 6A, Type B, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-640
- Mfr. Part No.:
- 5SY6606-6
- Brand:
- Siemens
Subtotal (1 unit)*
$289.90
(exc. GST)
$318.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.90 |
*price indicative
- RS Stock No.:
- 610-640
- Mfr. Part No.:
- 5SY6606-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Width | 72mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Width 72mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker has been designed to ensure maximum reliability and safety in your electrical applications. This robust solution operates efficiently at 400 V with a tripping characteristic class B, making it ideal for managing overloads and short circuits. With a mechanical service life of up to 10,000 operating cycles, it promises durability and long-term operation. The breaker is suitable for various environments, approved under standards such as IEC/EN 60898-1 and IEC/EN 60947-2. Its sleek dimensions make it easy to integrate into existing systems, providing touch protection and halogen-free properties, which are important for safety in sensitive environments. Whether for infrastructure or industrial applications, this product stands out with its efficient energy management and reliable performance.
Designed for efficient operation in diverse environments
Mechanical service life extends operational longevity
Touch protection enhances user safety during installation
Halogen-free materials ensure environmental safety
Compact design facilitates easy installation in confined spaces
Support for a variety of supplementary devices expands functionality
Robust short-circuit breaking capacity offers superior protection
Environmentally conscious with established global warming potential metrics
Related links
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 63A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 13A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 50A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 40A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 32A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 25A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
