Siemens SENTRON 5SY6 Miniature Circuit Breaker, 4-Pole, 40A, Type B, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-522
- Mfr. Part No.:
- 5SY6640-6
- Brand:
- Siemens
Subtotal (1 unit)*
$419.93
(exc. GST)
$461.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.93 |
*price indicative
- RS Stock No.:
- 610-522
- Mfr. Part No.:
- 5SY6640-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide robust protection in electrical systems, expertly catering to the needs of both infrastructure and industrial applications. With a versatile design featuring a four-pole configuration, it ensures reliable performance for various operational voltages. The device boasts a tripping characteristic class B, ideal for managing the day-to-day challenges in power distribution while maintaining an impeccable mechanical service life of up to 10,000 cycles. The product is built to withstand harsh conditions, exemplified by its exceptional overvoltage category and degree of pollution capabilities. Furthermore, the circuit breaker embodies touch protection and accommodates supplementary devices, ensuring added safety and flexibility in installation.
Designed for exceptional performance in industrial environments
Complies with stringent standards including IEC / EN 60898-1
Offers halogen-free and silicon-free composition for improved safety
Facilitates easy installation with combined terminal features
IP20 rated protection class secures connected conductors
Vibration resistant up to ±1mm ensuring durability under operational stress
Functional for a broad temperature range supporting operations between -25 °C and 55 °C
Minimal environmental impact with an Environmental Product Declaration available
Supports various conductor cross-section types enhancing versatility in connections
Includes built-in touch protection for added user safety
Related links
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 40A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 63A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 13A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 50A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 32A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 25A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
