Siemens SENTRON 5SY6 Miniature Circuit Breaker, 4-Pole, 13A, Type B, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 610-521
- Mfr. Part No.:
- 5SY6613-6
- Brand:
- Siemens
Subtotal (1 unit)*
$276.71
(exc. GST)
$304.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.71 |
*price indicative
- RS Stock No.:
- 610-521
- Mfr. Part No.:
- 5SY6613-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for exceptional performance, providing reliable overcurrent protection in a compact design. Ideal for infrastructure and industry applications, it boasts a robust construction with a tripping characteristic of class B, ensuring quick response to overload situations. Enhancing safety, the device features touch protection and complies with stringent standard requirements, making it suitable for demanding environments. Additionally, this breaker showcases a commendable mechanical service life, underpinning its durability and longevity, ultimately allowing for efficient management of electrical systems. With notable specifications such as multi-pole configurations and a breaking capacity tailored to both AC and DC applications, this product stands out in versatility and reliability. The miniature circuit breaker is the perfect choice for professionals seeking to optimise performance while adhering to safety standards.
Touch protection enhances user safety
Compact design allows for easy installation in tight spaces
Mechanical service life ensures long-lasting reliability
Varied breaking capacities accommodate both AC and DC applications
Robust construction meets stringent safety and environmental standards
Multi-pole configurations provide flexibility for different setups
Energy limitation class supports energy efficiency
Increased operational temperature range caters to diverse environments
Related links
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 13A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 63A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 50A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 40A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 32A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 25A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
