Siemens SENTRON 5SY6 Miniature Circuit Breaker, 4-Pole, 63A, Type B, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$655.59

(exc. GST)

$721.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$655.59

*price indicative

RS Stock No.:
610-520
Mfr. Part No.:
5SY6463-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY6

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Width

72mm

Depth

76mm

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered for superior protection in high-demand environments, ensuring optimal performance under varying operational conditions. With its robust design and advanced tripping characteristics, it caters specifically for infrastructure and industrial applications, providing peace of mind where reliable circuit protection is critical. Offering a compact form factor, the circuit breaker seamlessly integrates into existing systems while handling significant electrical loads with ease. Its durable construction and high breaking capacity ensure that circuits are consistently safeguarded, significantly reducing the risk of electrical failures. This product stands out not only for its efficiency but also for the reassurance it brings to users seeking dependability.

Supports a wide range of conductor sizes for flexible installations

Designed to operate reliably under extreme temperatures from -25 °C to 55 °C

Equipped with touch protection for enhanced user safety

Incorporates energy limitation class features to minimise damage during overloads

Meets international standards for electrical safety and performance

Features a halogen-free construction for reduced environmental impact

Offers the capability to connect various types of conductors including finely stranded options

Facilitates easy installation on DIN rails with versatile mounting positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy