Siemens SENTRON 5SY6 Miniature Circuit Breaker, 1-Pole, 15A, Type C, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$70.53

(exc. GST)

$77.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.53

*price indicative

RS Stock No.:
610-636
Mfr. Part No.:
5SY6118-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

15A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY6

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Width

18mm

Depth

76mm

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for professional-grade electrical protection in various applications, perfect for infrastructure and industrial settings. With a remarkable tripping characteristic class C, it offers swift response to overload and short circuits, ensuring optimal safety. The robust design features a mechanical service life of up to 10,000 operating cycles, making it a reliable choice for demanding environments. Encased in a compact structure, it is easy to install on a DIN rail and compatible with multiple conductor sizes and types, further enhancing its versatility. The product also boasts an IP20 protection class, allowing for safe operation in diverse conditions. Not only does it meet stringent international standards, but it also incorporates environmentally conscious design principles, assuring users of its sustainability commitment.

Offers a compact and lightweight design for ease of installation and space efficiency

Provides touch protection for enhanced safety during maintenance

Compatible with a variety of conductor types and cross-sections ensuring versatile installation options

Delivers excellent short-circuit current breaking capacity which adds an extra layer of safety

Features a low power loss during operation contributing to greater energy efficiency

Designed to operate effectively in a wide temperature range accommodating various operational contexts

Includes options for additional supplementary devices to expand functionality

Built to comply with international electrical standards giving users peace of mind regarding safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy