Siemens SENTRON 5SY6 Miniature Circuit Breaker, 3-Pole, 30A, Type C, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$370.75

(exc. GST)

$407.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$370.75

*price indicative

RS Stock No.:
610-334
Mfr. Part No.:
5SY6330-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

30A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY6

Terminal Type

Screw

IP Rating

IP20

Width

54mm

Depth

76mm

Standards/Approvals

IEC/EN 60947-2/UL1077, IEC/EN 60898-1

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is a hallmark of reliability and efficiency in electrical protection. Designed for use in various industrial and infrastructure applications, it effectively safeguards electrical systems against overloads and short circuits. With a robust construction and a compact design, it ensures easy installation on standard DIN rails while maintaining a high performance level. This breaker operates at a rated voltage of 400 V and features a three-pole configuration, providing excellent protection for a range of applications. Its C characteristic allows for effective circuit management, making it an ideal choice for environments where machinery has immediate inrush currents. Equipped with touch protection and suitable for continuous operation within specified temperature ranges, this product promises longevity and efficiency in demanding conditions.

Specially designed to handle short circuit currents with a high breaking capacity

Adaptable for both AC and DC operational voltages

Built with a mechanical lifespan that allows for extensive usage

Features an environmentally friendly design with halogen-free materials

Offers flexibility in installation with a wide range of conductor cross-section compatibility

Includes energy limitation class 3 for enhanced operational safety

Supports various mounting positions for versatile installation

Features a power loss rating that promotes energy efficiency

Provides IP20 protection for operational dependability

Compliant with international standards ensuring quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy