Siemens SENTRON 5SY6 Miniature Circuit Breaker, 2-Pole, 15A, Type C, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$186.48

(exc. GST)

$205.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.48

*price indicative

RS Stock No.:
610-518
Mfr. Part No.:
5SY6218-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

15A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY6

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Depth

76mm

Width

36mm

Standards/Approvals

IEC/EN 60947-2/UL1077, IEC/EN 60898-1

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker represents the pinnacle of safety and reliability in electrical protection. Designed to operate effectively at 400V, this device features a robust 6kA breaking capacity and is perfectly suited for a variety of applications, ensuring reliable tripping characteristics under fault conditions. With its compact, space-saving design and the capacity to handle two poles, this breaker is an excellent choice for industrial and infrastructure environments. Equipped with enhanced touch protection and a powerful value range for operational currents, it meets stringent safety standards, making it a top choice for both individual and professional installations. The versatility of this product allows it to perform optimally in diverse ambient conditions while maintaining impressive mechanical service life, reaffirming its status as a dependable component in electrical systems.

Two-pole design ensures compact installation

Enhanced durability with a mechanical service life of 10000 cycles

Suitable for environments with overvoltage category III

Energy limitation class of 3 provides highly effective protection

Touch protection feature enhances user safety

Halogen-free materials contribute to sustainable practices

Environmental Product Declaration underscores commitment to eco-friendliness

Versatile mounting with compatibility for any orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy