Siemens SENTRON 5SY6 Miniature Circuit Breaker, 3-Pole, 15A, Type C, 400V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$296.15

(exc. GST)

$325.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.15

*price indicative

RS Stock No.:
610-519
Mfr. Part No.:
5SY6318-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

15A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

SENTRON

Series

5SY6

Terminal Type

Screw

IP Rating

IP20

Depth

76mm

Standards/Approvals

IEC/EN 60947-2/UL1077, IEC/EN 60898-1

Width

54mm

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker stands as a reliable choice for safeguarding electrical systems in both infrastructure and industrial settings. Designed to operate at an AC voltage of 400 V, it features a three-pole configuration with a robust tripping characteristic class C. Engineered with a mechanical service life of approximately 10,000 operating cycles, this device ensures longevity and resilience in demanding environments. Its advanced breaking capacity, certified according to various international standards, makes it a dependable option for critical applications. With touch protection features and a halogen-free design, this product not only prioritises safety but also environmental considerations. Whether you are upgrading existing installations or embarking on new projects, this miniature circuit breaker delivers essential protection and performance.

Three-pole design effectively manages multi-phase operations

Robust mechanical service life ensures longevity during regular use

Advanced tripping characteristics enhance operational reliability

Touch protection feature prioritises user safety during maintenance

Halogen-free construction contributes to environmentally friendly applications

Compact form factor allows for versatile installation in various settings

Engineered for high breaking capacity meeting compliance with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy