Siemens SENTRON 5SY6 Miniature Circuit Breaker, 3-Pole, 5A, Type C, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-379
- Mfr. Part No.:
- 5SY6311-7
- Brand:
- Siemens
Subtotal (1 unit)*
$336.66
(exc. GST)
$370.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.66 |
*price indicative
- RS Stock No.:
- 610-379
- Mfr. Part No.:
- 5SY6311-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | SENTRON | |
| Series | 5SY6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range SENTRON | ||
Series 5SY6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Width 54mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for high efficiency and reliability in demanding environments, handling operational currents up to 5 A with various mechanical capacities. With a three-pole design and classification of tripping characteristic class C, it excels in delivering precise overload protection. Its robust architecture allows for installation in both industrial and infrastructural settings, ensuring seamless integration with existing systems. Ideal for varying operational conditions, this device offers superb vibration resistance and a wide ambient temperature range. Compliance with rigorous international standards guarantees the trustworthiness you expect products, making it a reliable choice for safeguarding electrical circuits while optimizing operational efficiency.
Offers touch protection for enhanced user safety
Designed to accommodate supplementary devices for versatile applications
Sealable for added security in various operational contexts
Halogen-free and silicon-free components support environmentally conscious practices
Compact dimensions facilitate easy installation in confined spaces
Capable of withstanding harsh environmental conditions such as extreme temperatures
Support for multiple conductor cross-sections simplifies connections
Features an energy limitation class of 3 for superior performance during short circuits
Related links
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 5A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 15A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 15A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 30A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 30A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 30A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 15A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 2A 400V ac AC 6 kA Breaking Capacity
